Strapping Silver 0.311" (7.90mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240817

DigiKey Part Number
3240817-ND
Manufacturer
Manufacturer Product Number
3240817
Description
STRAPPING TIE SILVER 2.228'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Strapping Silver 0.311" (7.90mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Strapping
Length - Approximate
25.5"
Bundle Diameter
-
Width
0.311" (7.90mm)
Length - Actual
2.228' (679.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Material
Stainless Steel 304
Color
Silver
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,13890 €113,89 €
Manufacturers Standard Package
Unit Price without VAT:1,13890 €
Unit Price with VAT:1,37807 €