
3240815 | |
|---|---|
DigiKey Part Number | 3240815-ND |
Manufacturer | |
Manufacturer Product Number | 3240815 |
Description | STRAPPING TIE SILVER 1.181' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Strapping Silver 0.311" (7.90mm) |
Datasheet | Datasheet |
Category | Width 0.311" (7.90mm) |
Manufacturer Phoenix Contact | Length - Actual 1.181' (360.00mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Stainless Steel 304 |
Wire/Cable Tie Type Strapping | Color Silver |
Length - Approximate 14.5" | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,91790 € | 91,79 € |
| Unit Price without VAT: | 0,91790 € |
|---|---|
| Unit Price with VAT: | 1,11066 € |

