Silver Steel, Galvanized, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.551" (14.00mm) 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240698

DigiKey Part Number
3240698-ND
Manufacturer
Manufacturer Product Number
3240698
Description
HOSE 0.551" ID STEEL 3.28' SILVR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Silver Steel, Galvanized, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.551" (14.00mm) 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Outside
0.669" (17.00mm)
Manufacturer
Phoenix Contact
Material
Steel, Galvanized, Halogen Free
Packaging
Bulk
Color
Silver
Part Status
Active
Length
3.28' (1.00m)
Type
Wire Loom, Protective Hose
Operating Temperature
-200°C ~ 220°C
Type Attributes
Convoluted, Corrugated
Base Product Number
Diameter - Inside
0.551" (14.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 60
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
104,83800 €48,38 €
Manufacturers Standard Package
Unit Price without VAT:4,83800 €
Unit Price with VAT:5,85398 €