



3240173 | |
|---|---|
DigiKey Part Number | 277-15433-ND |
Manufacturer | |
Manufacturer Product Number | 3240173 |
Description | CONN TERM STRIP 12CIRCUIT |
Customer Reference | |
Detailed Description | 12 Circuit Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Category | Current Rating (Amps) 41A |
Manufacturer Phoenix Contact | Voltage Rating 450V |
Series | Wire Gauge 10-18 AWG |
Packaging Bulk | Top Termination Screws |
Part Status Obsolete | Bottom Termination Closed |
Terminal Block Type Eurostyle Terminal Strip | Barrier Type Enclosed |
Number of Circuits 12 | Color Black |
Number of Wire Entries 24 | Mounting Type Chassis, Panel |
Number of Rows 2 | Material - Insulation Polypropylene (PP) |

