UK BLK 18 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UK BLK 18 SERIES
3048629
3048629

3048629

DigiKey Part Number
277-3578-ND
Manufacturer
Manufacturer Product Number
3048629
Description
CONN TERM BLK DISCONNECT 6-18AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 6-18 AWG
Datasheet
 Datasheet
EDA/CAD Models
3048629 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Lever
Number of Positions
2
Number of Levels
1
Terminal - Width
18.0mm
Termination Style
Screw
Current - IEC
32 A
Voltage - IEC
690V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
6-18 AWG
Wire Gauge or Range - mm²
1.5-25mm²
Features
-
Color
Black
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
12mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,66000 €54,66 €
Unit Price without VAT:54,66000 €
Unit Price with VAT:66,13860 €