3031759 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 7
Unit Price: 8,47000 €
Datasheet
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-28 AWG
Terminal Blocks from Phoenix Contact – Well Tested

3031759

DigiKey Part Number
277-3717-ND
Manufacturer
Manufacturer Product Number
3031759
Description
CONN TERM BLK GROUND 12-28AWG
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal - Width
5.2mm
Manufacturer
Phoenix Contact
Termination Style
Push In, Spring
Series
Wire Gauge or Range - AWG
12-28 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.08-4mm²
Part Status
Obsolete
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
4
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
10mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3212011Phoenix Contact7277-15345-ND8,47000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes