



2946803 | |
|---|---|
DigiKey Part Number | 2946803-ND |
Manufacturer | |
Manufacturer Product Number | 2946803 |
Description | SSR RELAY SPST-NO 2A 10-30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 2946803 Models |
Category | Output Type DC |
Mfr | Voltage - Input 24VDC |
Series | Voltage - Load 10 V ~ 30 V |
Packaging Bulk | Load Current 2 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type DIN Rail | Operating Temperature -20°C ~ 50°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,62000 € | 220,62 € |
| Unit Price without VAT: | 220,62000 € |
|---|---|
| Unit Price with VAT: | 266,95020 € |

