



UCD1E101MCL6GS | |
|---|---|
DigiKey Part Number | 493-6198-2-ND - Tape & Reel (TR) 493-6198-1-ND - Cut Tape (CT) 493-6198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1E101MCL6GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1E101MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.256" (6.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33700 € | 3,37 € |
| 50 | 0,25120 € | 12,56 € |
| 100 | 0,22390 € | 22,39 € |
| 500 | 0,17686 € | 88,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16202 € | 162,02 € |
| 2.000 | 0,14967 € | 299,34 € |
| 3.000 | 0,14343 € | 430,29 € |
| 5.000 | 0,13647 € | 682,35 € |
| 7.000 | 0,13239 € | 926,73 € |
| 10.000 | 0,12844 € | 1.284,40 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

