General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

2908823

DigiKey Part Number
2908823-ND
Manufacturer
Manufacturer Product Number
2908823
Description
RELAY GEN PURPOSE SPDT 16A 110V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2908823 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
PC Pin
Series
Operate Time
7 ms
Packaging
Bulk
Release Time
3 ms
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Contact Material
Silver Nickel (AgNi)
Coil Voltage
Approval Agency
cULus, EAC, UR
Contact Form
SPDT (1 Form C)
Relay Type
Contact Rating (Current)
16 A
Coil Resistance
26.8 kOhms
Switching Voltage
250VAC, 250VDC - Max
Base Product Number
Coil Current
4.1 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,49000 €10,49 €
Unit Price without VAT:10,49000 €
Unit Price with VAT:12,69290 €