



2908044 | |
|---|---|
DigiKey Part Number | 277-11930-ND |
Manufacturer | |
Manufacturer Product Number | 2908044 |
Description | RELAY GEN PURPOSE SPST 16A 110V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 110VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 2908044 Models |
Category | Coil Type Non Latching |
Mfr | Features Magnetic Blowout |
Series | Termination Style Plug In |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 15 ms |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Nickel (AgNi) |
Contact Form SPST-NO (1 Form A) | Approval Agency EAC, EX |
Contact Rating (Current) 16 A | Relay Type |
Switching Voltage 440VAC, 350VDC - Max | Coil Resistance 7.3 kOhms |
Load - Max Switching 7040VA, 5600W | Base Product Number |
Coil Current 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 € | 13,26 € |
| Unit Price without VAT: | 13,26000 € |
|---|---|
| Unit Price with VAT: | 16,04460 € |

