
1034124 | |
|---|---|
DigiKey Part Number | 277-1034124-ND |
Manufacturer | |
Manufacturer Product Number | 1034124 |
Description | SPTA 16/ 4-15 0-ZB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 60° (120°) Angle with Board 0.591" (15.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1034124 Models |
Category | Current 51 A |
Manufacturer Phoenix Contact | Voltage 1000 V |
Series | Wire Gauge 4-18 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - IDC and Leg Spring, Push-In Spring |
Number of Levels 1 | Color Green |
Positions Per Level 4 | Operating Temperature -40°C ~ 100°C |
Pitch 0.591" (15.00mm) | Housing Material Polyamide (PA), Nylon |
Mating Orientation 60° (120°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 18,73180 € | 936,59 € |
| Unit Price without VAT: | 18,73180 € |
|---|---|
| Unit Price with VAT: | 22,66548 € |

