Motor Starter, Reversible 19.2 ~ 30VDC Supply 9A 42 ~ 550V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2905140

DigiKey Part Number
277-2905140-ND
Manufacturer
Manufacturer Product Number
2905140
Description
ELR H5-IES-PT/500AC-9-IFS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 19.2 ~ 30VDC Supply 9A 42 ~ 550V Load
Datasheet
 Datasheet
EDA/CAD Models
2905140 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
1
Voltage - Load
42 ~ 550V
Current - Output
9A
Wattage - Load
4500 W
Voltage - Supply
19.2 ~ 30VDC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-5°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1194,03000 €194,03 €
Manufacturers Standard Package
Unit Price without VAT:194,03000 €
Unit Price with VAT:234,77630 €