TVS Device 4 Circuit In Line
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2800039

DigiKey Part Number
2800039-ND
Manufacturer
Manufacturer Product Number
2800039
Description
TVS DEVICE
Customer Reference
Detailed Description
TVS Device 4 Circuit In Line
Datasheet
 Datasheet
EDA/CAD Models
2800039 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Clamping
-
Technology
-
Number of Circuits
4
Applications
General Purpose
Mounting Type
In Line
Package / Case
Cartridge
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.