Temperature Control Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2702499

DigiKey Part Number
277-16225-ND
Manufacturer
Manufacturer Product Number
2702499
Description
TEMP CTRL MOD 4 ANALOG 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Temperature Control Module DIN Rail 24VDC
Datasheet
 Datasheet
EDA/CAD Models
2702499 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs and Type
4 - Analog
Manufacturer
Phoenix Contact
Voltage - Supply
24VDC
Series
Mounting Type
DIN Rail
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Features
RTD
Type
Temperature Control Module
Operating Temperature
0°C ~ 55°C
For Use With/Related Products
Inline Series
Ingress Protection
IP20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 62
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1231,72000 €231,72 €
Manufacturers Standard Package
Unit Price without VAT:231,72000 €
Unit Price with VAT:280,38120 €