Stack Light Optical Element Clear LED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2700127

DigiKey Part Number
277-12029-ND
Manufacturer
Manufacturer Product Number
2700127
Description
OPTICAL ELEMENT CLEAR LED
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Stack Light Optical Element Clear LED
Datasheet
 Datasheet
EDA/CAD Models
2700127 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Light Color
Clear
Manufacturer
Phoenix Contact
Function - Lighting
Steady
Series
Voltage - Supply
24VAC/DC
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Operating Temperature
-20°C ~ 50°C
Type
Optical Element
Weight
0.128 lb (58.06 g)
Number of Stacks
1
Base Product Number
Lamp Type
LED
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1127,36000 €127,36 €
Manufacturers Standard Package
Unit Price without VAT:127,36000 €
Unit Price with VAT:154,10560 €