Interface Cable Assembly Phoenix Contact Varioface Series 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2296692

DigiKey Part Number
277-5243-ND
Manufacturer
Manufacturer Product Number
2296692
Description
CABLE ASSEMBLY INTERFACE 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Phoenix Contact Varioface Series 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
2296692 Models
Product Attributes
Filter Similar Products
Category
Control Side Connection
Rectangular Connector
Manufacturer
Phoenix Contact
Specifications
Interface
Series
Number of Positions
14, 50
Packaging
Bulk
Length
3.28' (1.00m)
Part Status
Active
For Use With/Related Products
Phoenix Contact Varioface Series
Process Side Connection
Rectangular Connector (4)
Approval Agency
cUL, cULus, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1164,31000 €164,31 €
Manufacturers Standard Package
Unit Price without VAT:164,31000 €
Unit Price with VAT:198,81510 €
Alternate Length
CABLE ASSEMBLY INTERFACE 32.8'
In-Stock: 0
Unit Price: 386,08000 €
CABLE ASSEMBLY INTERFACE 4.9'
In-Stock: 0
Unit Price: 182,47000 €
CABLE ASSEMBLY INTERFACE 9.84'
In-Stock: 0
Unit Price: 212,98000 €
CABLE ASSEMBLY INTERFACE 1.64'
In-Stock: 1
Unit Price: 122,52000 €