5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2278393

DigiKey Part Number
2278393-ND
Manufacturer
Manufacturer Product Number
2278393
Description
TERM BLK 5POS SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
2278393 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Gray
Operating Temperature
-
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
-
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.22-0.25 Nm (1.9-2.2 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,31000 €14,31 €
1010,19400 €101,94 €
259,06680 €226,67 €
508,39200 €419,60 €
1007,84950 €784,95 €
2507,30072 €1.825,18 €
5006,98816 €3.494,08 €
1.0006,74500 €6.745,00 €
Manufacturers Standard Package
Unit Price without VAT:14,31000 €
Unit Price with VAT:17,31510 €