1961261 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Phoenix Contact
In Stock: 368
Unit Price: 3,19000 €
Datasheet
Image for 1961261 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1961261

DigiKey Part Number
1961261-ND
Manufacturer
Manufacturer Product Number
1961261
Description
TERM BLOCK HDR 8POS 2.50MM
Customer Reference
Detailed Description
8 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) Vertical Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
Phoenix Contact
Mounting Type
Through Hole
Series
Current - IEC
4A
Packaging
Bulk
Voltage - IEC
160 V
Part Status
Obsolete
Color
Black
Type
Header, Male Pins, Shrouded (4 Side)
Contact Mating Finish
Tin
Number of Positions
8
Material Flammability Rating
UL94 V-0
Positions Per Level
4
Housing Material
Polyamide (PA), Nylon
Number of Levels
2
Contact Tail Length
0.138" (3.50mm)
Pitch
0.098" (2.50mm)
Insulation Height
0.689" (17.50mm)
Header Orientation
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1844895Phoenix Contact368277-12363-1-ND3,19000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes