7 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1824462

DigiKey Part Number
277-11564-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1824462
Description
TERM BLK 7POS TOP ENT 5.08MM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Vertical with Board 0.200" (5.08mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1824462 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10 A
Manufacturer
Phoenix Contact
Voltage
300 V
Series
Wire Gauge
16-24 AWG
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Wire Termination
Screwless - Leg Spring, Push-In Spring
Number of Levels
1
Color
Black
Positions Per Level
7
Housing Material
Liquid Crystal Polymer (LCP)
Pitch
0.200" (5.08mm)
Contact Material - Plating
Tin Plated
Mating Orientation
Vertical with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2004,10790 €821,58 €
Manufacturers Standard Package
Unit Price without VAT:4,10790 €
Unit Price with VAT:4,97056 €