



1824187 | |
|---|---|
DigiKey Part Number | 277-11536-2-ND - Tape & Reel (TR) 277-11536-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1824187 |
Description | TERM BLK 12POS TOP ENT 3.5MM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1824187 Models |
Category | Current 10 A |
Manufacturer Phoenix Contact | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Black |
Positions Per Level 12 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.138" (3.50mm) | Contact Material - Plating Tin Plated |
Mating Orientation Vertical with Board |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 € | 8,13 € |
| 10 | 8,08800 € | 80,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,67175 € | 1.334,35 € |
| Unit Price without VAT: | 8,13000 € |
|---|---|
| Unit Price with VAT: | 9,83730 € |

