
1787001 | |
|---|---|
DigiKey Part Number | 277-8737-ND |
Manufacturer | |
Manufacturer Product Number | 1787001 |
Description | TERM BLOCK HDR 38POS 3.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 38 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1787001 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 150 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Black |
Number of Positions 38 | Contact Mating Finish Tin |
Positions Per Level 19 | Material Flammability Rating UL94 V-0 |
Number of Levels 2 | Housing Material Liquid Crystal Polymer (LCP) |
Pitch 0.138" (3.50mm) | Contact Tail Length 0.079" (2.00mm) |
Header Orientation 90°, Right Angle | Insulation Height 0.425" (10.80mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 11,05980 € | 552,99 € |
| Unit Price without VAT: | 11,05980 € |
|---|---|
| Unit Price with VAT: | 13,38236 € |



