
1760594 | |
|---|---|
DigiKey Part Number | 1760594-ND |
Manufacturer | |
Manufacturer Product Number | 1760594 |
Description | TERM BLOCK 3POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1760594 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | - | |
Wire Gauge | - | |
Mounting Type | - | |
Wire Termination | - | |
Features | - | |
Color | - | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 8,79980 € | 439,99 € |
| Unit Price without VAT: | 8,79980 € |
|---|---|
| Unit Price with VAT: | 10,64776 € |

