6 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
1716841
1716841

1716841

DigiKey Part Number
277-1716841-ND
Manufacturer
Manufacturer Product Number
1716841
Description
TERM BLOCK PLUG 6POS 10.16MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1716841 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
76A
Manufacturer
Phoenix Contact
Voltage - IEC
1 kV
Series
Wire Gauge or Range - AWG
4-18 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.75-16mm²
Part Status
Active
Color
Green
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 105°C
Number of Positions
6
Contact Mating Finish
Tin
Positions Per Level
6
Features
Lever Actuated
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.400" (10.16mm)
Wire Strip Length
18mm
Plug Wire Entry
180°
Contact Material
Copper Alloy
Termination Style
Screwless - Leg Spring, Push-In Spring
Housing Material
Polyamide (PA), Nylon
Mounting Type
Free Hanging (In-Line)
Insulation Height
1.264" (32.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,76000 €56,76 €
1039,02200 €390,22 €
Manufacturers Standard Package
Unit Price without VAT:56,76000 €
Unit Price with VAT:68,67960 €