
1707558 | |
|---|---|
DigiKey Part Number | 277-10326-ND |
Manufacturer | |
Manufacturer Product Number | 1707558 |
Description | CONN PLUG PCB 2POS |
Customer Reference | |
Detailed Description | SSL Cable Assembly Plug, 2 Position To Wire Leads Black, Red 19.7" (500.0mm) |
Datasheet | Datasheet |
Category | 1st Connector Plug, 2 Position |
Manufacturer Phoenix Contact | 2nd Connector Wire Leads |
Series | Color Black, Red |
Packaging Bulk | Length 19.7" (500.0mm) |
Part Status Obsolete |














