
1623039 | |
|---|---|
DigiKey Part Number | 1623039-ND |
Manufacturer | |
Manufacturer Product Number | 1623039 |
Description | CABLE CAT5 13COND 14-22AWG 100M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13 Conductor Multi-Pair, Cat5 Cable Orange 14 AWG, 20 AWG, 22 AWG 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 13 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.575" (14.61mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Orange | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.328,63000 € | 3.328,63 € |
| Unit Price without VAT: | 3.328,63000 € |
|---|---|
| Unit Price with VAT: | 4.027,64230 € |

