
1603814 | |
|---|---|
DigiKey Part Number | 1603814-ND |
Manufacturer | |
Manufacturer Product Number | 1603814 |
Description | CONTACT PIN SZ 1.0MM CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Type Pin |
Manufacturer Phoenix Contact | Contact Size 1.0mm |
Series | Wire Gauge or Range - mm² 0.14 ~ 0.75mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Signal, Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,52890 € |


