
1526790 | |
|---|---|
DigiKey Part Number | 1526790-ND |
Manufacturer | |
Manufacturer Product Number | 1526790 |
Description | CBL 4POS RCPT TO PLUG RA 4.92' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Phoenix Contact | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation A |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 4.92' (1.50m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Polyurethane (PUR) |
1st Connector Orientation A | Color Yellow |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Unshielded |
2nd Connector Type Plug, Right Angle | Ingress Protection IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Female Sockets | Usage Industrial Environments |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1406222 | Phoenix Contact | 0 | 1406222-ND | 18,75000 € | Parametric Equivalent |
| 1409560 | Phoenix Contact | 0 | 1409560-ND | 26,36000 € | Parametric Equivalent |
| 1424893 | Phoenix Contact | 2 | 277-15520-ND | 20,79000 € | Parametric Equivalent |
| 1696073 | Phoenix Contact | 0 | 1696073-ND | 30,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 39,58840 € | 1.979,42 € |
| Unit Price without VAT: | 39,58840 € |
|---|---|
| Unit Price with VAT: | 47,90196 € |





