1516072 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Phoenix Contact
In Stock: 1
Unit Price: 225,50000 €
Datasheet
Actuator Box 10 Connector Opening, Dust Tight, Waterproof Green
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1516072

DigiKey Part Number
277-4428-ND
Manufacturer
Manufacturer Product Number
1516072
Description
SENSOR ACTUATOR BOX 10SLOT 3POS
Customer Reference
Detailed Description
Actuator Box 10 Connector Opening, Dust Tight, Waterproof Green
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Green
Manufacturer
Phoenix Contact
Features
10 Connector Opening, Dust Tight, Waterproof
Series
For Use With/Related Products
Circular Connectors
Packaging
Bulk
Material
Polybutylene Terephthalate (PBT)
Part Status
Obsolete
Shell Size - Insert
M8
Accessory Type
Actuator Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1197325Phoenix Contact1277-1197325-ND225,50000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes