New Product
Surge Protection Device (SPD) 275VAC MCOV 2 Pole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1466212

DigiKey Part Number
277-1466212-ND
Manufacturer
Manufacturer Product Number
1466212
Description
SURGE ARRESTER, UL RECOGNIZED TY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Surge Protection Device (SPD) 275VAC MCOV 2 Pole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Continuous Operating (Max) (MCOV)
275VAC
Manufacturer
Phoenix Contact
Current - Discharge (Nom) (8/20µS)
20 kA
Series
Current - Discharge (Max) (8/20µS)
40 kA
Packaging
Box
Current - Short Circuit Rating (SCCR)
50 kA
Part Status
Active
Voltage - Protection Level (VP) (2416)
1.6 kV
Type
Type 2
Operating Temperature
-40°C ~ 85°C
Form
Base + Module
Features
Remote Signaling Contacts, Visual Life Indicator
Number of Poles
2
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1158,45000 €158,45 €
Manufacturers Standard Package
Unit Price without VAT:158,45000 €
Unit Price with VAT:191,72450 €