
1430394 | |
|---|---|
DigiKey Part Number | 277-13140-ND |
Manufacturer | |
Manufacturer Product Number | 1430394 |
Description | CONN FLAT GASKET M12 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket, Flat M12 Black |
Datasheet | Datasheet |
EDA/CAD Models | 1430394 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Gasket, Flat | |
For Use With/Related Products | M12 Flush Type Connectors with M16 Fastening Thread | |
Shell Size - Insert | M12 | |
Material | Fluoroelastomer (FKM) | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,61710 € |


