
1420530 | |
|---|---|
DigiKey Part Number | 277-1420530-ND |
Manufacturer | |
Manufacturer Product Number | 1420530 |
Description | CIRC CBL 4POS PLUG TO WIRE 49.2' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 49.2' (15.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 49.2' (15.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 4 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation T | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,48000 € | 185,48 € |
| Unit Price without VAT: | 185,48000 € |
|---|---|
| Unit Price with VAT: | 224,43080 € |

