
1415169 | |
|---|---|
DigiKey Part Number | 1415169-ND |
Manufacturer | |
Manufacturer Product Number | 1415169 |
Description | CABLE GLAND 21-35MM M50 BRASS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M50 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1415169 Models |
Category | Thread Length 0.591" (15.00mm) |
Manufacturer Phoenix Contact | Material Brass, Nickel Plated |
Packaging Bulk | Includes O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP66/IP68 - Dust Tight, Water Resistant, Waterproof |
Outside Cable Diameter (Min) 0.827" (21.00mm) | Operating Temperature -40°C ~ 75°C |
Outside Cable Diameter (Max) 1.378" (35.00mm) | Base Product Number |
Thread Size M50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,83000 € | 119,83 € |
| Unit Price without VAT: | 119,83000 € |
|---|---|
| Unit Price with VAT: | 144,99430 € |

