
1456462 | |
|---|---|
DigiKey Part Number | 1456462-ND |
Manufacturer | |
Manufacturer Product Number | 1456462 |
Description | CONN RCPT FMALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1456462 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | B | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,82800 € | 148,28 € |
| Unit Price without VAT: | 14,82800 € |
|---|---|
| Unit Price with VAT: | 17,94188 € |





