
1407476 | |
|---|---|
DigiKey Part Number | 1407476-ND |
Manufacturer | |
Manufacturer Product Number | 1407476 |
Description | CBL ASSY CIRC 8P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1407476 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 6.56' (2.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Double Shielded | |
Usage | Cat6a, Industrial Environments - IP65, IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,53000 € | 88,53 € |
| Unit Price without VAT: | 88,53000 € |
|---|---|
| Unit Price with VAT: | 107,12130 € |


