Non-Isolated PoL Module DC DC Converter Output 7.5V 1A 2.7V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4967

DigiKey Part Number
2183-4967-ND
Manufacturer
Manufacturer Product Number
4967
Description
7.5V STEPUP/DOWN VREG S8V9F7
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter Output 7.5V 1A 2.7V - 16V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
7.5 W
Packaging
Bulk
Features
OCP, OTP, UVLO
Part Status
Active
Efficiency
85%
Type
Non-Isolated PoL Module
Mounting Type
Through Hole
Voltage - Input (Min)
2.7V
Package / Case
4-SIP
Voltage - Input (Max)
16V
Size / Dimension
0.65" L x 0.40" W x 0.10" H (16.5mm x 10.0mm x 2.5mm)
Voltage - Output 1
Control Features
Enable, Active Floating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 254
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,46000 €8,46 €
Unit Price without VAT:8,46000 €
Unit Price with VAT:10,23660 €