Circuit Breaker Solid State 4A AC 24 V DC Slide Switch DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Solid State 4A AC 24 V DC Slide Switch DIN Rail
Circuit Breaker Basics - Another Teaching Moment

0903026

DigiKey Part Number
277-7084-ND
Manufacturer
Manufacturer Product Number
0903026
Description
CIR BRKR SOLID STATE 4A 24VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 4A AC 24 V DC Slide Switch DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
0903026 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Solid State
Manufacturer
Phoenix Contact
Current Rating (Amps)
4A
Series
Voltage Rating - DC
24 V
Packaging
Bulk
Actuator Type
Slide Switch
Part Status
Active
Number of Poles
1
Mounting Type
DIN Rail
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1120,05000 €120,05 €
Manufacturers Standard Package
Unit Price without VAT:120,05000 €
Unit Price with VAT:145,26050 €