
0831204 | |
|---|---|
DigiKey Part Number | 0831204-ND |
Manufacturer | |
Manufacturer Product Number | 0831204 |
Description | WIRE MARKER CLIP-ON 4MMX12MM YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.16" W x 0.47" L (4.0mm x 12.0mm) Yellow Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 0831204 Models |
Category | Cable Diameter 0.079" ~ 0.114" (2.00mm ~ 2.90mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color Yellow |
Packaging Bulk | Material Polycarbonate (PC) |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Marker, Clip-On | Base Product Number |
Size 0.16" W x 0.47" L (4.0mm x 12.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 7,53000 € | 67,77 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 9,11130 € |

