Wire Marker, Cable Tie 0.16" W x 0.47" L (4.0mm x 12.0mm) White Polycarbonate (PC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830780

DigiKey Part Number
277-16403-ND
Manufacturer
Manufacturer Product Number
0830780
Description
WIRE MARKER CBL TIE 4MM X 12MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.16" W x 0.47" L (4.0mm x 12.0mm) White Polycarbonate (PC)
Datasheet
 Datasheet
EDA/CAD Models
0830780 Models
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.079" ~ 0.114" (2.00mm ~ 2.90mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
White
Packaging
Bulk
Material
Polycarbonate (PC)
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Type
Wire Marker, Cable Tie
Base Product Number
Size
0.16" W x 0.47" L (4.0mm x 12.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 308
Factory Stock: 1.557
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,54000 €6,54 €
Unit Price without VAT:6,54000 €
Unit Price with VAT:7,91340 €