
0830424 | |
|---|---|
DigiKey Part Number | 830424-ND |
Manufacturer | |
Manufacturer Product Number | 0830424 |
Description | WIRE MARKR CBL TIE 55MMX15MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.17" W x 0.59" L (55.0mm x 15.0mm) Transparent Poly-Vinyl Chloride (PVC), Polyester |
Datasheet | Datasheet |
EDA/CAD Models | 0830424 Models |
Category | Cable Diameter 0.354" (9.00mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color Transparent |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC), Polyester |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 2.17" W x 0.59" L (55.0mm x 15.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,54680 € | 154,68 € |
| Unit Price without VAT: | 1,54680 € |
|---|---|
| Unit Price with VAT: | 1,87163 € |

