
0827537 | |
|---|---|
DigiKey Part Number | 0827537-ND |
Manufacturer | |
Manufacturer Product Number | 0827537 |
Description | WIRE MARKR SLIPON 3MM X 12MM YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.12" W x 0.47" L (3.0mm x 12.0mm) Yellow Polyamide (PA), Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 0827537 Models |
Category | Cable Diameter 0.063" ~ 0.083" (1.60mm ~ 2.10mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color Yellow |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Operating Temperature -40°C ~ 120°C |
Type Wire Marker, Slip-On | Base Product Number |
Size 0.12" W x 0.47" L (3.0mm x 12.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,47900 € | 74,79 € |
| Unit Price without VAT: | 7,47900 € |
|---|---|
| Unit Price with VAT: | 9,04959 € |

