
0824444 | |
|---|---|
DigiKey Part Number | 0824444-ND |
Manufacturer | |
Manufacturer Product Number | 0824444 |
Description | WIRE MARKR CLIPON 15MM X 4MM WHT |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.59" W x 0.16" L (15.0mm x 4.0mm) White ABS |
Datasheet | Datasheet |
Category | Cable Diameter 0.024" ~ 1.969" (0.60mm ~ 50.00mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color White |
Packaging Bulk | Material ABS |
Part Status Obsolete | Operating Temperature -15°C ~ 65°C |
Type Wire Marker, Clip-On | Base Product Number |
Size 0.59" W x 0.16" L (15.0mm x 4.0mm) |

