
0806563 | |
|---|---|
DigiKey Part Number | 277-0806563-ND |
Manufacturer | |
Manufacturer Product Number | 0806563 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic Silver Blank |
Datasheet | Datasheet |
EDA/CAD Models | 0806563 Models |
Category | For Use With/Related Products Static Sensitive |
Manufacturer Phoenix Contact | Material Plastic |
Series | Label Type Blank |
Packaging Bulk | Label Size 24.02" L x 24.02" W (610.0mm x 610.0mm) |
Part Status Active | Shelf Life 12 Months |
Color Silver | Shelf Life Start Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,50000 € | 166,50 € |
| Unit Price without VAT: | 166,50000 € |
|---|---|
| Unit Price with VAT: | 201,46500 € |

