
0800425 | |
|---|---|
DigiKey Part Number | 0800425-ND |
Manufacturer | |
Manufacturer Product Number | 0800425 |
Description | LABEL HEAT SHRINKABLE BLACK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Black Heat Shrinkable Label 2.36" x 49.2' (60.0mm x 15m) |
Datasheet | Datasheet |
EDA/CAD Models | 0800425 Models |
Category | Label Size 2.36" x 49.2' (60.0mm x 15m) |
Manufacturer Phoenix Contact | Color Black |
Series | Material Polyolefin |
Packaging Spool | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,56000 € | 470,56 € |
| Unit Price without VAT: | 470,56000 € |
|---|---|
| Unit Price with VAT: | 569,37760 € |

