Yellow Heat Shrinkable Label 2.36" x 2.36" (60.0mm x 60.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800406

DigiKey Part Number
0800406-ND
Manufacturer
Manufacturer Product Number
0800406
Description
LABEL HEAT SHRINKABLE YELLOW
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 2.36" x 2.36" (60.0mm x 60.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0800406 Models
Product Attributes
Filter Similar Products
Category
Label Size
2.36" x 2.36" (60.0mm x 60.0mm)
Manufacturer
Phoenix Contact
Color
Yellow
Series
Material
Polyolefin
Packaging
Bulk
For Use With/Related Products
Thermomark Printer
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Label Type
Heat Shrinkable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.741,50000 €1.741,50 €
Manufacturers Standard Package
Unit Price without VAT:1.741,50000 €
Unit Price with VAT:2.107,21500 €