
0800372 | |
|---|---|
DigiKey Part Number | 277-10740-ND |
Manufacturer | |
Manufacturer Product Number | 0800372 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 2.36" x 2.36" (60.0mm x 60.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0800372 Models |
Category | Label Size 2.36" x 2.36" (60.0mm x 60.0mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyolefin |
Packaging Bulk | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.758,92000 € | 1.758,92 € |
| Unit Price without VAT: | 1.758,92000 € |
|---|---|
| Unit Price with VAT: | 2.128,29320 € |

