Similar

PSAC12A-120-R | |
|---|---|
DigiKey Part Number | 993-PSAC12A-120-R-ND |
Manufacturer | |
Manufacturer Product Number | PSAC12A-120-R |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 100mW (Max) |
Manufacturer Phihong USA | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm) |
Voltage - Output 12V | Approval Agency CB, cULus |
Current - Output (Max) 1A | Weight 0.27 lb (122.47 g) |
Power (Watts) 12 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SGA12U12-P1J | MEAN WELL USA Inc. | 731 | 1866-4510-ND | 13,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.820 | 6,96306 € | 19.635,83 € |
| Unit Price without VAT: | 6,96306 € |
|---|---|
| Unit Price with VAT: | 8,42530 € |


