Similar

PDA030B-700C | |
|---|---|
DigiKey Part Number | 993-1126-ND |
Manufacturer | |
Manufacturer Product Number | PDA030B-700C |
Description | LED DRIVER CC AC/DC 15-42V 750MA |
Customer Reference | |
Detailed Description | 700mA 15 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 700mA |
Manufacturer Phihong USA | Power (Watts) 31.5 W |
Series | Voltage - Isolation 3.23 kV |
Packaging Bulk | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 82% |
Topology AC DC Converter | Termination Style Terminal Block |
Number of Outputs 1 | Size / Dimension 5.20" L x 1.57" W x 0.83" H (132.0mm x 40.0mm x 21.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency cULus, PSE |
Voltage - Input (Max) 132VAC | Mounting Type Chassis Mount |
Voltage - Output 15 ~ 42V | Weight 0.265 lb (120.2 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APC-35-700 | MEAN WELL USA Inc. | 417 | 1866-1129-ND | 10,54000 € | Similar |
| LCM-40U | MEAN WELL USA Inc. | 29 | 1866-3077-ND | 24,22000 € | Similar |



