
AA120U-480B-R | |
|---|---|
DigiKey Part Number | 993-AA120U-480B-R-ND |
Manufacturer | |
Manufacturer Product Number | AA120U-480B-R |
Description | 120W C14 POWER DESKTOP ADAPTER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 48V | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 74mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 5.90" L x 2.56" W x 1.38" H (150.0mm x 65.0mm x 35.0mm) | |
Approval Agency | CE, cULus, UKCA | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,83000 € | 36,83 € |
| 10 | 33,56300 € | 335,63 € |
| 25 | 31,69600 € | 792,40 € |
| 50 | 30,79240 € | 1.539,62 € |
| 100 | 29,36800 € | 2.936,80 € |
| Unit Price without VAT: | 36,83000 € |
|---|---|
| Unit Price with VAT: | 44,56430 € |

