
Category | Panel Hole Size 0.470" (11.9mm) |
Manufacturer Pflitsch | Material Brass, Nickel Plated |
Packaging Bag | Includes Sealing Ring, Strain Relief |
Part Status Active | Color Silver |
Type Cable Gland | Ingress Protection IP68 - Dust Tight, Waterproof; NEMA 4X |
Outside Cable Diameter (Min) 0.140" (3.56mm) | Operating Temperature -40°C ~ 300°C |
Outside Cable Diameter (Max) 0.200" (5.08mm) | Base Product Number |
Thread Size M12x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 4,78440 € | 239,22 € |
| Unit Price without VAT: | 4,78440 € |
|---|---|
| Unit Price with VAT: | 5,78912 € |

