
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pflitsch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.350" (8.89mm) | |
Outside Cable Diameter (Max) | 0.510" (12.95mm) | |
Thread Size | PG13.5 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 0.830" (21.1mm) | |
Material | Brass, Nickel Plated | |
Includes | Sealing Ring | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof; NEMA 4X | |
Operating Temperature | -40°C ~ 300°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,51000 € | 13,51 € |
| 10 | 11,48100 € | 114,81 € |
| 25 | 10,76240 € | 269,06 € |
| 50 | 10,24880 € | 512,44 € |
| 100 | 9,75970 € | 975,97 € |
| 250 | 9,14916 € | 2.287,29 € |
| 500 | 8,71292 € | 4.356,46 € |
| 1.000 | 8,29759 € | 8.297,59 € |
| Unit Price without VAT: | 13,51000 € |
|---|---|
| Unit Price with VAT: | 16,34710 € |

